- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C32CK391W
Description
+
Var 250VAC/320VDC 25A 390V Thru-Hole Bent Strap Terminal
Search Keywords: ERZC32CK391W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C32CK391W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:390 V
-
Clamping Voltage:650 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:36 x 9 x 46 mm
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:320 V
-
Maximum Surge Current:25 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:350 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$9.22
30
$7.49
100
$7.16
250
$6.57
500
$6.55
1,000
$6.39
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing