Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-C20EK471

Var 300VAC/385VDC 8000A 470V Bolt-Down

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 300VAC/385VDC 8000A 470V Bolt-Down
Search Keywords: ERZC20EK471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-C20EK471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Varistor Voltage: 470 V
Clamping Voltage: 775 V
Clamping Current: 100 A
Mounting: Bolt-Down
Dimension: 48 x 14 x 42 mm
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: 385 V
Maximum Surge Current: 8000 A
Lead Style: Screw
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-C20EK471 discontinued?
Yes, ERZ-C20EK471 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-C20EK471 RoHS compliant?
Yes, ERZ-C20EK471 is RoHS compliant.
What is the lead time for ERZ-C20EK471?
The standard lead time for ERZ-C20EK471 is approximately 72 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
On Order:
200   can ship 3/8/28
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
72 Weeks can ship 3/28/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$12.38
10
$11.76
25
$11.17
50
$8.38
75
$7.82
100 +
$7.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!