- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C20EK391
Description
+
Var 250VAC/320VDC 8000A 390V Bolt-Down
Search Keywords: ERZC20EK391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C20EK391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:390 V
-
Clamping Voltage:650 V
-
Clamping Current:100 A
-
Mounting:Bolt-Down
-
Dimension:48 x 14 x 42 mm
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:320 V
-
Maximum Surge Current:8000 A
-
Lead Style:Screw
-
Lead Pitch:N/A
-
Energy:130 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$11.17
50
$8.38
75
$7.82
100 +
$7.66
Click for Quote
Log in
to unlock special pricing