- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C20EK241
Description
+
Var 150VAC/200VDC 8000A 240V Bolt-Down
Search Keywords: ERZC20EK241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C20EK241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:240 V
-
Clamping Voltage:395 V
-
Clamping Current:100 A
-
Mounting:Bolt-Down
-
Dimension:48 x 14 x 42 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:8000 A
-
Lead Style:Screw
-
Lead Pitch:N/A
-
Energy:95 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.03
25
$7.33
50
$7.32
100
$7.01
300
$6.43
500
$6.41
1,000
$6.26
2,500 +
$6.02
Click for Quote
Log in
to unlock special pricing