- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERX-3SJ3R3A
Description
+
Res Metal Film 3.3 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive
Search Keywords: ERX3SJ3R3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERX-3SJ3R3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1500 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:3.3 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:15 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1,500
$0.0991
3,000
$0.0977
6,000
$0.0962
7,500
$0.0947
25,500
$0.0933
51,000
$0.0919
100,500
$0.0905
150,000 +
$0.0892
Click for Quote
Log in
to unlock special pricing