- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERX-2FJSR47E
Description
+
Res Metal Film 0.47 Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Automotive Tape and Box
Search Keywords: ERX2FJSR47E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERX-2FJSR47E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:470 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:12 x 4 mm
-
Terminal Pitch:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,950
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.0686
2,500
$0.0604
5,000
$0.0591
7,500
$0.0582
25,000
$0.0573
50,000
$0.0564
100,000
$0.0556
150,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing