- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERX-2FJSR22E
Panasonic
ERX-2FJSR22E
Res Metal Film 0.22 Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Automotive Tape and Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERX-2FJSR22E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Termination Style: | Radial |
| Power Rating: | 2 W |
| Resistance Value: | 220 mOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±350 ppm/°C |
| Operating Temperature: | -55 to 200 °C |
| Packaging: | Ammo |
| Dimension: | 12 x 4 mm |
-
This product is discontinued, but still in stock.