Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-JZEV104J

Thermistor NTC 100K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4750K T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Thermistor NTC 100K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4750K T/R
Search Keywords: ERTJZEV104J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-JZEV104J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    4750 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    100k ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    0.6mm x 0.3mm x 0.3mm
  • Supplier Package:
    0201
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-JZEV104J discontinued?
Yes, ERT-JZEV104J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-JZEV104J RoHS compliant?
Yes, ERT-JZEV104J is RoHS compliant.
What is the lead time for ERT-JZEV104J?
The standard lead time for ERT-JZEV104J is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
18 Weeks can ship 12/29/26
Backorder
Price (USD)
Qty
Unit Price
15,000
$0.0182
30,000
$0.0174
60,000
$0.0171
105,000
$0.0164
150,000
$0.0164
255,000
$0.0158
510,000 +
$0.0158
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!