- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-JZEV104H
Panasonic
ERT-JZEV104H
Thermistor NTC 100K Ohm 3% 2-Pin 0201 Surface Mount Solder Pad 4750K T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-JZEV104H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±3 %
-
Sensitivity Index:4750 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:100k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:0.6mm x 0.3mm x 0.3mm
-
Supplier Package:0201
-
End of Life: Final orders must be placed by 03/31/2027