- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-JZET472J
Description
+
Thermistor NTC 4.7K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJZET472J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-JZET472J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±5 %
-
Sensitivity Index:4450 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:4.7k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:0.6mm x 0.3mm x 0.3mm
-
Supplier Package:0201
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15,000
$0.0182
30,000
$0.0174
60,000
$0.0171
105,000
$0.0164
150,000
$0.0164
255,000
$0.0158
510,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing