Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-JZET202J

Thermistor NTC 2K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4450K T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Thermistor NTC 2K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJZET202J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERT-JZET202J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Type: NTC
Mounting: PCB Surface Mount
Accuracy: ±5 %
Sensitivity Index: 4450 K
Operating Temperature: -40 to 125 °C
Resistance @ 25C: 2k ohm
Description of Terminals: SMT
Dimension: 0.6mm x 0.3mm x 0.3mm
Supplier Package: 0201
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-JZET202J discontinued?
Yes, ERT-JZET202J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-JZET202J RoHS compliant?
Yes, ERT-JZET202J is RoHS compliant.
What is the lead time for ERT-JZET202J?
The standard lead time for ERT-JZET202J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
18 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0180
30,000
$0.0171
60,000
$0.0162
120,000 +
$0.0154
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!