Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-J1VV473H

Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
Search Keywords: ERTJ1VV473H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERT-J1VV473H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Type: NTC
Mounting: PCB Surface Mount
Accuracy: ±3 %
Sensitivity Index: 4750 K
Operating Temperature: -40 to 125 °C
Resistance @ 25C: 47k ohm
Description of Terminals: SMT
Dimension: 1.6mm x 0.8mm x 0.8 mm
Supplier Package: 0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-J1VV473H discontinued?
Yes, ERT-J1VV473H from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J1VV473H RoHS compliant?
Yes, ERT-J1VV473H is RoHS compliant.
What is the lead time for ERT-J1VV473H?
The standard lead time for ERT-J1VV473H is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0540
8,000
$0.0510
16,000
$0.0486
32,000 +
$0.0462
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!