- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J1VV104J
Description
+
The ERT-J1VV104J is a 0603 size multilayer NTC thermistor featuring a nominal resistance of 100 kΩ with a ±5% tolerance.
Search Keywords: ERTJ1VV104J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J1VV104J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±5 %
-
Sensitivity Index:4750 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:100k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:1.6mm x 0.8mm x 0.8 mm
-
Supplier Package:0603
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0648
8,000
$0.0615
12,000
$0.0591
28,000
$0.0562
52,000
$0.0557
100,000
$0.0556
152,000
$0.0554
252,000 +
$0.0553
Click for Quote
Log in
to unlock special pricing