Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-J1VT472J

Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJ1VT472J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-J1VT472J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    4450 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    4.7k ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    1.6mm x 0.8mm x 0.8 mm
  • Supplier Package:
    0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-J1VT472J discontinued?
Yes, ERT-J1VT472J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J1VT472J RoHS compliant?
Yes, ERT-J1VT472J is RoHS compliant.
What is the lead time for ERT-J1VT472J?
The standard lead time for ERT-J1VT472J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0385
8,000
$0.0381
12,000
$0.0378
28,000
$0.0373
52,000
$0.0369
100,000
$0.0365
152,000
$0.0362
252,000 +
$0.0359
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!