Image is representational - see mfr. specs

ERT-J1VT302H

Panasonic

Thermistor NTC 3K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thermistor NTC 3K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJ1VT302H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-J1VT302H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±3 %
  • Sensitivity Index:
    4450 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    3k ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    1.6mm x 0.8mm x 0.8 mm
  • Supplier Package:
    0603
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0545
8,000
$0.0522
12,000
$0.0520
28,000
$0.0493
52,000
$0.0492
100,000
$0.0474
152,000
$0.0472
252,000 +
$0.0471
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!