- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J1VT152J
Description
+
Thermistor NTC 1.5K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJ1VT152J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J1VT152J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±5 %
-
Sensitivity Index:4450 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:1.5k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:1.6 x 0.8 x 0.8 mm
-
Supplier Package:0603
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0475
8,000
$0.0464
12,000
$0.0457
28,000
$0.0444
52,000
$0.0435
100,000
$0.0424
152,000
$0.0418
252,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments