- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J1VS104FA
Description
+
Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4390K T/R
Search Keywords: ERTJ1VS104FA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J1VS104FA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±1 %
-
Sensitivity Index:4390 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:100k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:1.6mm x 0.8mm x 0.8 mm
-
Supplier Package:0603
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0739
8,000
$0.0683
12,000
$0.0673
28,000
$0.0663
52,000
$0.0634
100,000
$0.0632
152,000
$0.0631
252,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing