Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-J1VR103J

The ERT-J1VR103J is a multilayer, surface-mount (0603) NTC thermistor with a nominal resistance of 10 kΩ for temperature sensi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
The ERT-J1VR103J is a multilayer, surface-mount (0603) NTC thermistor with a nominal resistance of 10 kΩ for temperature sensing applications.
Search Keywords: ERTJ1VR103J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-J1VR103J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    4300 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    1.6mm x 0.8mm x 0.8 mm
  • Supplier Package:
    0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-J1VR103J discontinued?
Yes, ERT-J1VR103J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J1VR103J RoHS compliant?
Yes, ERT-J1VR103J is RoHS compliant.
What is the lead time for ERT-J1VR103J?
The standard lead time for ERT-J1VR103J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,998
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0577
8,000
$0.0552
12,000
$0.0514
28,000
$0.0493
52,000
$0.0478
100,000
$0.0468
152,000
$0.0466
252,000 +
$0.0463
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!