Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-J1VP473J

Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R
Search Keywords: ERTJ1VP473J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERT-J1VP473J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Type: NTC
Mounting: PCB Surface Mount
Accuracy: ±5 %
Sensitivity Index: 4100 K
Operating Temperature: -40 to 125 °C
Resistance @ 25C: 47k ohm
Description of Terminals: SMT
Dimension: 1.6mm x 0.8mm x 0.8 mm
Supplier Package: 0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-J1VP473J discontinued?
Yes, ERT-J1VP473J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J1VP473J RoHS compliant?
Yes, ERT-J1VP473J is RoHS compliant.
What is the lead time for ERT-J1VP473J?
The standard lead time for ERT-J1VP473J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0642
8,000
$0.0612
12,000
$0.0593
28,000
$0.0576
52,000
$0.0575
100,000
$0.0573
152,000
$0.0572
252,000 +
$0.0570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!