- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J1VP473FM
Description
+
Thermistor NTC 47K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R Automotive
Search Keywords: ERTJ1VP473FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J1VP473FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:NTC
-
Mounting:Surface Mount
-
Accuracy:N/A
-
Sensitivity Index:4100 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:47000 Ohm
-
Description of Terminals:Leadless
-
Thermal Coefficient:N/A
-
Dimension:1.6mm x 0.8mm x 0.8 mm
-
Supplier Package:0603
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0909
8,000
$0.0870
12,000
$0.0857
28,000
$0.0822
52,000
$0.0789
100,000
$0.0787
152,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing