Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERT-J1VG103FM

Panasonic

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R Automotive
Search Keywords: ERTJ1VG103FM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-J1VG103FM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    NTC
  • Mounting:
    Surface Mount
  • Accuracy:
    ±1 %
  • Sensitivity Index:
    3435 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    10000 Ohm
  • Description of Terminals:
    Leadless
  • Thermal Coefficient:
    N/A
  • Dimension:
    1.6mm x 0.8mm x 0.8 mm
  • Supplier Package:
    0603
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
18 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
4,000
$0.1137
8,000
$0.0983
12,000
$0.0928
28,000
$0.0875
52,000
$0.0862
100,000
$0.0824
152,000 +
$0.0812
Click for Quote
Log in to unlock special pricing