Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-J1VA101J

The ERT-J1VA101J is a multilayer surface-mount NTC thermistor in an 0603 package with a nominal resistance of 100 Ω at 25°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
The ERT-J1VA101J is a multilayer surface-mount NTC thermistor in an 0603 package with a nominal resistance of 100 Ω at 25°C.
Search Keywords: ERTJ1VA101J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-J1VA101J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    2750 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    100 ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    1.6 x 0.8 x 0.8 mm
  • Supplier Package:
    0603
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-J1VA101J discontinued?
Yes, ERT-J1VA101J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J1VA101J RoHS compliant?
Yes, ERT-J1VA101J is RoHS compliant.
What is the lead time for ERT-J1VA101J?
The standard lead time for ERT-J1VA101J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0597
8,000
$0.0562
12,000
$0.0541
28,000
$0.0527
52,000
$0.0526
100,000
$0.0524
152,000
$0.0523
252,000 +
$0.0522
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!