Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-J0ET202J

Thermistor NTC 2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Thermistor NTC 2K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJ0ET202J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-J0ET202J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    4450 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    2k ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    1mm x 0.5mm x 0.5 mm
  • Supplier Package:
    0402
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-J0ET202J discontinued?
Yes, ERT-J0ET202J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J0ET202J RoHS compliant?
Yes, ERT-J0ET202J is RoHS compliant.
What is the lead time for ERT-J0ET202J?
The standard lead time for ERT-J0ET202J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0309
30,000
$0.0291
50,000
$0.0280
100,000
$0.0279
150,000
$0.0268
250,000
$0.0268
500,000 +
$0.0265
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!