Image is representational - see mfr. specs

ERT-J0ER472H

Panasonic

Thermistor NTC 4.7K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thermistor NTC 4.7K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
Search Keywords: ERTJ0ER472H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERT-J0ER472H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±3 %
  • Sensitivity Index:
    4300 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    4.7k ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    1mm x 0.5mm x 0.5 mm
  • Supplier Package:
    0402
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0362
30,000
$0.0341
50,000
$0.0327
100,000
$0.0327
150,000
$0.0315
250,000
$0.0314
500,000 +
$0.0310
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!