Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERT-J0ER103J

Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
Search Keywords: ERTJ0ER103J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERT-J0ER103J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Type: NTC
Mounting: PCB Surface Mount
Accuracy: ±5 %
Sensitivity Index: 4300 K
Operating Temperature: -40 to 125 °C
Resistance @ 25C: 10k ohm
Description of Terminals: SMT
Dimension: 1mm x 0.5mm x 0.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERT-J0ER103J discontinued?
Yes, ERT-J0ER103J from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J0ER103J RoHS compliant?
Yes, ERT-J0ER103J is RoHS compliant.
What is the lead time for ERT-J0ER103J?
The standard lead time for ERT-J0ER103J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0321
30,000
$0.0304
50,000
$0.0302
100,000
$0.0301
150,000
$0.0301
250,000
$0.0300
500,000 +
$0.0299
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!