- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J0EG103GA
Description
+
Thermistor NTC 10K Ohm 2% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R
Search Keywords: ERTJ0EG103GA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J0EG103GA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±1 %
-
Sensitivity Index:3435 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:1mm x 0.5mm x 0.5 mm
-
Supplier Package:0402
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10,000
$0.0362
30,000
$0.0341
50,000
$0.0327
100,000
$0.0327
150,000
$0.0315
250,000
$0.0314
500,000 +
$0.0310
Click for Quote
Log in
to unlock special pricing