- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J0EA330J
Description
+
Thermistor NTC 33 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
Search Keywords: ERTJ0EA330J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J0EA330J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±5 %
-
Sensitivity Index:2700 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:33 ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:1mm x 0.5mm x 0.5 mm
-
Supplier Package:0402
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10,000
$0.0309
30,000
$0.0291
50,000
$0.0280
100,000
$0.0279
150,000
$0.0268
250,000
$0.0268
500,000 +
$0.0265
Click for Quote
Log in
to unlock special pricing