- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-XGNJ132Y
Description
+
Res Thick Film 01005 1.3K Ohm 5% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
Search Keywords: ERJXGNJ132Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-XGNJ132Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Resistance Value:1.3 KOhm
-
Power Rating:0.031 (1/32) W
-
Tolerance:5 %
-
Case Size:01005
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0626
10,000
$0.0469
15,000
$0.0438
20,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing