Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-XGNJ103Y

Res Thick Film 01005 10K Ohm 5% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 01005 10K Ohm 5% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
Search Keywords: ERJXGNJ103Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-XGNJ103Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20000
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.031 (1/32) W
  • Tolerance:
    5 %
  • Case Size:
    01005
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-XGNJ103Y RoHS compliant?
Yes, ERJ-XGNJ103Y is RoHS compliant.
What is the lead time for ERJ-XGNJ103Y?
The standard lead time for ERJ-XGNJ103Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
20000
12 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
20,000
$0.0448
40,000
$0.0437
60,000
$0.0431
100,000
$0.0423
160,000
$0.0415
260,000 +
$0.0408
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!