- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-XGNF9092Y
Panasonic
ERJ-XGNF9092Y
Res Thick Film 01005 90.9K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-XGNF9092Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
| Resistance Value: | 90.9 KOhm |
| Power Rating: | 0.031 (1/32) W |
| Tolerance: | 1 % |
| Case Size: | 01005 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |