Image is representational - see mfr. specs

ERJ-XGNF8202Y

Panasonic

Res Thick Film 01005 82K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Res Thick Film 01005 82K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
Search Keywords: ERJXGNF8202Y
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ERJ-XGNF8202Y
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    20000
  • Resistance Value:
    82 KOhm
  • Power Rating:
    0.031 (1/32) W
  • Tolerance:
    1 %
  • Case Size:
    01005
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
5000
12 Weeks 배송 가능 7. 29. 26
백오더
PRICE (USD)
수량
Unit Price
5,000
$0.0828
10,000
$0.0621
15,000
$0.0580
20,000 +
$0.0568
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!