Image is representational - see mfr. specs

ERJ-XGNF78R7Y

Panasonic

Res Thick Film 01005 78.7 Ohm 1% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Res Thick Film 01005 78.7 Ohm 1% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R
Search Keywords: ERJXGNF78R7Y
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    ERJ-XGNF78R7Y
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    20000
  • Resistance Value:
    78.7 Ohm
  • Power Rating:
    0.031 (1/32) W
  • Tolerance:
    1 %
  • Case Size:
    01005
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
5000
12 Weeks Gemi olabilir 8.25.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0828
10.000
$0.0621
15.000
$0.0580
20.000 +
$0.0568
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!