Image is representational - see mfr. specs

ERJ-XGNF4701Y

Panasonic

Res Thick Film 01005 4.7K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 01005 4.7K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
Search Keywords: ERJXGNF4701Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-XGNF4701Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    20000
  • Resistance Value:
    4.7 KOhm
  • Power Rating:
    0.031 (1/32) W
  • Tolerance:
    1 %
  • Case Size:
    01005
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
12 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0627
7,500
$0.0600
20,000
$0.0583
40,000
$0.0567
60,000
$0.0566
100,000
$0.0545
160,000
$0.0543
260,000 +
$0.0538
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!