- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-XGNF16R2Y
Description
+
Res Thick Film 01005 16.2 Ohm 1% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R
Search Keywords: ERJXGNF16R2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-XGNF16R2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Resistance Value:16.2 Ohm
-
Power Rating:0.031 (1/32) W
-
Tolerance:1 %
-
Case Size:01005
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0828
10,000
$0.0621
15,000
$0.0580
20,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing