- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U1TD6R04U
Description
+
SMD Anti-Sulfur Resistor - 6.04 Ohm ±0.005 - 1.0W - 2512
Search Keywords: ERJU1TD6R04U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U1TD6R04U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2660
2,000
$0.1995
3,000
$0.1862
4,000 +
$0.1825
Click for Quote
Log in
to unlock special pricing