- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U1DF1R33U
Description
+
SMD Anti-Sulfur Resistor - 1.33 Ohm ±0.01 - 0.75W - 2010
Search Keywords: ERJU1DF1R33U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U1DF1R33U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$0.1096
10,000
$0.1065
25,000
$0.1036
50,000
$0.0995
100,000
$0.0992
150,000 +
$0.0982
Click for Quote
Log in
to unlock special pricing