- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U14F2R80U
Description
+
SMD Anti-Sulfur Resistor - 2.8 Ohm ±0.01 - 0.5W - 1210
Search Keywords: ERJU14F2R80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U14F2R80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0573
10,000
$0.0548
25,000
$0.0532
50,000
$0.0518
100,000
$0.0497
150,000
$0.0496
250,000 +
$0.0495
Click for Quote
Log in
to unlock special pricing