- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U12D2R61U
Description
+
SMD Anti-Sulfur Resistor - 2.61 Ohm ±0.005 - 0.75W - 1812
Search Keywords: ERJU12D2R61U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U12D2R61U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1462
5,000
$0.1399
10,000
$0.1359
25,000
$0.1322
50,000
$0.1270
100,000 +
$0.1267
Click for Quote
Log in
to unlock special pricing