- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U06F1003V
描述
+
Anti-Sulfur Thick Film Resistor - 100 Kohm - ±1% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU06F1003V
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ERJ-U06F1003V
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
15,000
可立即发货
Minimum Order Quantity:
5000
多个:
5000
12 Weeks
可以发货
7/29/26
PRICE (USD)
数量
Unit Price
5,000
$0.0163
10,000
$0.0158
25,000
$0.0155
50,000
$0.0154
100,000
$0.0150
150,000
$0.0150
250,000
$0.0148
500,000 +
$0.0147
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments