- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U03J121V
Panasonic
ERJ-U03J121V
Anti-Sulfur Thick Film Resistor - 120 ohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-U03J121V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 120 Ohm |
| Power Rating: | 0.1 (1/10) W |
| Tolerance: | 5 % |
| Case Size: | 0603 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |