- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U03J101V
Description
+
Anti-Sulfur Thick Film Resistor - 100 ohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU03J101V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U03J101V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0603
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0139
10,000
$0.0116
25,000
$0.0109
50,000
$0.0104
100,000
$0.0103
150,000
$0.0099
250,000
$0.0098
500,000 +
$0.0095
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments