- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U03J100V
Panasonic
ERJ-U03J100V
Anti-Sulfur Thick Film Resistor - 10 ohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Anti-Sulfur Thick Film Resistor - 10 ohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU03J100V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U03J100V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0603
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-U03J100V RoHS compliant?
Yes, ERJ-U03J100V is RoHS compliant.
What is the lead time for ERJ-U03J100V?
The standard lead time for ERJ-U03J100V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0111
25,000
$0.0107
50,000
$0.0105
100,000
$0.0103
150,000
$0.0101
250,000
$0.0099
500,000 +
$0.0097
Click for Quote
Log in
to unlock special pricing