Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-U030R00V

Anti-Sulfur Thick Film Resistor - 0 ohm Jumper - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Anti-Sulfur Thick Film Resistor - 0 ohm Jumper - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU030R00V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-U030R00V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    0 Ohm
  • Power Rating:
    N/R
  • Tolerance:
    N/R
  • Case Size:
    0603
  • Temperature Coefficient:
    N/R
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-U030R00V RoHS compliant?
Yes, ERJ-U030R00V is RoHS compliant.
What is the lead time for ERJ-U030R00V?
The standard lead time for ERJ-U030R00V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0127
10,000
$0.0109
25,000
$0.0106
50,000
$0.0099
100,000
$0.0099
150,000
$0.0099
250,000
$0.0098
500,000 +
$0.0098
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!