- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U02J1R1X
Description
+
Anti-Sulfur Thick Film Resistor - 1.1 ohm - ±5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU02J1R1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U02J1R1X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:1.1 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:-100 to 600 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0100
30,000
$0.0094
50,000
$0.0090
100,000
$0.0089
150,000
$0.0087
250,000
$0.0085
500,000 +
$0.0082
Click for Quote
Log in
to unlock special pricing