Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-U02J120X

Anti-Sulfur Thick Film Resistor - 12 ohm - ±5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Anti-Sulfur Thick Film Resistor - 12 ohm - ±5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU02J120X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-U02J120X
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 12 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 5 %
Case Size: 0402
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-U02J120X RoHS compliant?
Yes, ERJ-U02J120X is RoHS compliant.
What is the lead time for ERJ-U02J120X?
The standard lead time for ERJ-U02J120X is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0096
30,000
$0.0092
50,000
$0.0091
100,000
$0.0089
150,000
$0.0087
250,000
$0.0086
500,000 +
$0.0084
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!