Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-U02F2200X

The ERJ-U02F2200X is an anti-sulfurated thick film chip resistor with a resistance of 220 Ω, a ±1% tolerance, and a 0.1 W powe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-U02F2200X is an anti-sulfurated thick film chip resistor with a resistance of 220 Ω, a ±1% tolerance, and a 0.1 W power rating in a 0402 package.
Search Keywords: ERJU02F2200X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-U02F2200X
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 220 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 1 %
Case Size: 0402
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-U02F2200X RoHS compliant?
Yes, ERJ-U02F2200X is RoHS compliant.
What is the lead time for ERJ-U02F2200X?
The standard lead time for ERJ-U02F2200X is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0097
30,000
$0.0095
50,000
$0.0094
100,000
$0.0093
150,000
$0.0092
250,000
$0.0091
500,000 +
$0.0090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!