- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U02F2001X
Description
+
The ERJ-U02F2001X is an anti-sulfurated, 0402-size thick film chip resistor with a resistance of 2.0 kΩ, a tolerance of ±1%, and a power rating of 0.1 W.
Search Keywords: ERJU02F2001X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U02F2001X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:2 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0097
30,000
$0.0095
50,000
$0.0094
100,000
$0.0093
150,000
$0.0092
250,000
$0.0091
500,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing