- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U020R00X
Panasonic
ERJ-U020R00X
Anti-Sulfur Thick Film Resistor - 0 ohm Jumper - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Anti-Sulfur Thick Film Resistor - 0 ohm Jumper - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU020R00X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U020R00X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0402
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ERJ-U020R00X RoHS compliant?
Yes, ERJ-U020R00X is RoHS compliant.
What is the lead time for ERJ-U020R00X?
The standard lead time for ERJ-U020R00X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10,000
$0.0117
30,000
$0.0102
50,000
$0.0095
100,000
$0.0093
150,000
$0.0087
250,000
$0.0087
500,000 +
$0.0087
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT