Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-U01J105C

Anti-Sulfur Thick Film Resistor - 1Mohm - ±5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Anti-Sulfur Thick Film Resistor - 1Mohm - ±5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01J105C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-U01J105C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Resistance Value: 1 MOhm
Power Rating: 0.05 (1/20) W
Tolerance: 5 %
Case Size: 0201
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-U01J105C RoHS compliant?
Yes, ERJ-U01J105C is RoHS compliant.
What is the lead time for ERJ-U01J105C?
The standard lead time for ERJ-U01J105C is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
49 Weeks can ship 10/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0353
30,000
$0.0344
60,000
$0.0336
105,000
$0.0329
150,000
$0.0325
255,000
$0.0319
510,000 +
$0.0313
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!