- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U01F8252C
Panasonic
ERJ-U01F8252C
Anti-Sulfur Thick Film Resistor - 82.5 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Anti-Sulfur Thick Film Resistor - 82.5 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01F8252C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U01F8252C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:82.5 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-U01F8252C RoHS compliant?
Yes, ERJ-U01F8252C is RoHS compliant.
What is the lead time for ERJ-U01F8252C?
The standard lead time for ERJ-U01F8252C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
15,000
$0.0466
30,000
$0.0453
60,000
$0.0441
105,000
$0.0422
150,000
$0.0421
255,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing